RF Shield Frame 0.917" (23.30mm) X 1.358" (34.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS345-10F-NS

DigiKey Part Number
2333-MS345-10F-NS-ND
Manufacturer
Manufacturer Product Number
MS345-10F-NS
Description
34.5 X 23.3 X 3.5MM TWO-PIECE DR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.917" (23.30mm) X 1.358" (34.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS345-10F-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.138" (3.50mm)
Length - Overall
1.358" (34.50mm)
Width - Overall
0.917" (23.30mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,32900 €13,29 €
401,16125 €46,45 €
1201,06758 €128,11 €
2801,01275 €283,57 €
5200,98017 €509,69 €
1.0000,95139 €951,39 €
2.5200,91875 €2.315,25 €
5.0000,89947 €4.497,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €