
MS345-10CP | |
|---|---|
DigiKey Part Number | 2333-MS345-10CP-ND |
Manufacturer | |
Manufacturer Product Number | MS345-10CP |
Description | RF SHIELD 0.941X1.382" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.941" (23.90mm) X 1.382" (35.10mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS345-10CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.130" (3.30mm) | |
Length - Overall | 1.382" (35.10mm) | |
Width - Overall | 0.941" (23.90mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,02800 € | 10,28 € |
| 40 | 0,79350 € | 31,74 € |
| 80 | 0,70400 € | 56,32 € |
| 240 | 0,59075 € | 141,78 € |
| 440 | 0,54068 € | 237,90 € |
| 960 | 0,48661 € | 467,15 € |
| 2.400 | 0,43547 € | 1.045,13 € |
| 4.920 | 0,40299 € | 1.982,71 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

