
MS345-10CP-NS | |
|---|---|
DigiKey Part Number | 2333-MS345-10CP-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS345-10CP-NS |
Description | 35.1 X 23.9 X 3.3MM TWO-PIECE DR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.941" (23.90mm) X 1.382" (35.10mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS345-10CP-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.130" (3.30mm) | |
Length - Overall | 1.382" (35.10mm) | |
Width - Overall | 0.941" (23.90mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,39500 € | 13,95 € |
| 40 | 1,22000 € | 48,80 € |
| 120 | 1,12217 € | 134,66 € |
| 280 | 1,06482 € | 298,15 € |
| 520 | 1,03081 € | 536,02 € |
| 1.000 | 1,00072 € | 1.000,72 € |
| 2.520 | 0,96661 € | 2.435,86 € |
| 5.000 | 0,94647 € | 4.732,35 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

