
MS338-10F | |
|---|---|
DigiKey Part Number | 2333-MS338-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS338-10F |
Description | RF SHIELD 1.193"X1.331" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.193" (30.30mm) X 1.331" (33.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS338-10F Models |
Category | Height - Overall 0.130" (3.30mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.331" (33.80mm) |
Series | Width - Overall 1.193" (30.30mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,88800 € | 8,88 € |
| 35 | 0,78000 € | 27,30 € |
| 105 | 0,71143 € | 74,70 € |
| 280 | 0,66575 € | 186,41 € |
| 525 | 0,64242 € | 337,27 € |
| 1.015 | 0,62202 € | 631,35 € |
| 2.520 | 0,59939 € | 1.510,46 € |
| 5.005 | 0,58577 € | 2.931,78 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |



