
MS338-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS338-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS338-10F-NS |
Description | 33.8 X 30.3 X 3.3MM TWO-PIECE DR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.193" (30.30mm) X 1.331" (33.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS338-10F-NS Models |
Category | Type Frame |
Manufacturer Masach Tech Ltd. | Height - Overall 0.130" (3.30mm) |
Series | Length - Overall 1.331" (33.80mm) |
Packaging Tray | Width - Overall 1.193" (30.30mm) |
Part Status Active | Mounting Type Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37800 € | 13,78 € |
| 35 | 1,21886 € | 42,66 € |
| 105 | 1,11838 € | 117,43 € |
| 280 | 1,05161 € | 294,45 € |
| 525 | 1,01750 € | 534,19 € |
| 1.015 | 0,98766 € | 1.002,47 € |
| 2.520 | 0,95459 € | 2.405,57 € |
| 5.005 | 0,93468 € | 4.678,07 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

