
MS329-10S | |
|---|---|
DigiKey Part Number | 2333-MS329-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS329-10S |
Description | RF SHIELD 0.815"X1.295" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.815" (20.70mm) X 1.295" (32.90mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS329-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.098" (2.50mm) | |
Length - Overall | 1.295" (32.90mm) | |
Width - Overall | 0.815" (20.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58040 € | 14,51 € |
| 100 | 0,51180 € | 51,18 € |
| 250 | 0,47908 € | 119,77 € |
| 504 | 0,45911 € | 231,39 € |
| 1.008 | 0,44290 € | 446,44 € |
| 2.520 | 0,42577 € | 1.072,94 € |
| 5.040 | 0,41544 € | 2.093,82 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

