
MS323-30S-NS | |
|---|---|
DigiKey Part Number | 2333-MS323-30S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS323-30S-NS |
Description | 32.3 X 23.8 X 9MM ONE-PIECE DRAW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.937" (23.80mm) X 1.272" (32.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS323-30S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.354" (9.00mm) | |
Length - Overall | 1.272" (32.30mm) | |
Width - Overall | 0.937" (23.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,78700 € | 17,87 € |
| 40 | 1,57000 € | 62,80 € |
| 120 | 1,44875 € | 173,85 € |
| 280 | 1,37779 € | 385,78 € |
| 520 | 1,33562 € | 694,52 € |
| 1.000 | 1,29836 € | 1.298,36 € |
| 2.520 | 1,25612 € | 3.165,42 € |
| 5.000 | 1,23116 € | 6.155,80 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

