
MS323-30CP | |
|---|---|
DigiKey Part Number | 2333-MS323-30CP-ND |
Manufacturer | |
Manufacturer Product Number | MS323-30CP |
Description | RF SHIELD 0.961X1.295" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.961" (24.40mm) X 1.295" (32.90mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS323-30CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.295" (32.90mm) | |
Width - Overall | 0.961" (24.40mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91000 € | 9,10 € |
| 40 | 0,78925 € | 31,57 € |
| 120 | 0,72158 € | 86,59 € |
| 280 | 0,68211 € | 190,99 € |
| 520 | 0,65862 € | 342,48 € |
| 1.000 | 0,63787 € | 637,87 € |
| 2.520 | 0,61433 € | 1.548,11 € |
| 5.000 | 0,60044 € | 3.002,20 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

