
MS323-20S-NS | |
|---|---|
DigiKey Part Number | 2333-MS323-20S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS323-20S-NS |
Description | 32.3 X 23.8 X 4.7MM ONE-PIECE DR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.937" (23.80mm) X 1.272" (32.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS323-20S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.185" (4.70mm) | |
Length - Overall | 1.272" (32.30mm) | |
Width - Overall | 0.937" (23.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,39500 € | 13,95 € |
| 49 | 1,19959 € | 58,78 € |
| 147 | 1,10714 € | 162,75 € |
| 294 | 1,06194 € | 312,21 € |
| 539 | 1,02900 € | 554,63 € |
| 1.029 | 0,99952 € | 1.028,51 € |
| 2.548 | 0,96626 € | 2.462,03 € |
| 5.047 | 0,94623 € | 4.775,62 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

