
MS323-20F-NS | |
|---|---|
DigiKey Part Number | 2333-MS323-20F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS323-20F-NS |
Description | 32.3 X 23.8 X 4.7MM TWO-PIECE DR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.937" (23.80mm) X 1.272" (32.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS323-20F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.185" (4.70mm) | |
Length - Overall | 1.272" (32.30mm) | |
Width - Overall | 0.937" (23.80mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51000 € | 15,10 € |
| 49 | 1,30061 € | 63,73 € |
| 147 | 1,20177 € | 176,66 € |
| 294 | 1,15330 € | 339,07 € |
| 539 | 1,11801 € | 602,61 € |
| 1.029 | 1,08645 € | 1.117,96 € |
| 2.548 | 1,05083 € | 2.677,51 € |
| 5.047 | 1,02937 € | 5.195,23 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

