RF Shield Cover 0.961" (24.40mm) X 1.295" (32.90mm) Vent Holes in Pattern Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS323-20CP-NS

DigiKey Part Number
2333-MS323-20CP-NS-ND
Manufacturer
Manufacturer Product Number
MS323-20CP-NS
Description
32.9 X 24.4 X 4MM TWO-PIECE DRAW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.961" (24.40mm) X 1.295" (32.90mm) Vent Holes in Pattern Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS323-20CP-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.157" (4.00mm)
Length - Overall
1.295" (32.90mm)
Width - Overall
0.961" (24.40mm)
Ventilation
Vent Holes in Pattern
Mounting Type
Snap Fit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,51000 €15,10 €
491,30061 €63,73 €
1471,20177 €176,66 €
2941,15330 €339,07 €
5391,11801 €602,61 €
1.0291,08645 €1.117,96 €
2.5481,05083 €2.677,51 €
5.0471,02937 €5.195,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,42760 €