
MS338-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS338-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS338-10C-NS |
Description | 34.2 X 30.7 X 3.2MM TWO-PIECE DR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.209" (30.70mm) X 1.346" (34.20mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS338-10C-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.126" (3.20mm) | |
Length - Overall | 1.346" (34.20mm) | |
Width - Overall | 1.209" (30.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,24600 € | 12,46 € |
| 35 | 1,10000 € | 38,50 € |
| 105 | 1,00810 € | 105,85 € |
| 280 | 0,94668 € | 265,07 € |
| 525 | 0,91539 € | 480,58 € |
| 1.015 | 0,88799 € | 901,31 € |
| 2.520 | 0,85763 € | 2.161,23 € |
| 5.005 | 0,83934 € | 4.200,90 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

