
MS312-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS312-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS312-10S-NS |
Description | 31.2 X 30 X 5MM ONE-PIECE DRAWN- |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.181" (30.00mm) X 1.228" (31.20mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS312-10S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 1.228" (31.20mm) | |
Width - Overall | 1.181" (30.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,68900 € | 16,89 € |
| 42 | 1,47690 € | 62,03 € |
| 126 | 1,36310 € | 171,75 € |
| 252 | 1,30734 € | 329,45 € |
| 504 | 1,26149 € | 635,79 € |
| 1.008 | 1,22373 € | 1.233,52 € |
| 2.520 | 1,18387 € | 2.983,35 € |
| 5.040 | 1,15985 € | 5.845,64 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

