
MS310-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS310-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS310-10S-NS |
Description | 31 X 17.1 X 3MM ONE-PIECE DRAWN- |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.673" (17.10mm) X 1.220" (31.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS310-10S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.220" (31.00mm) | |
Width - Overall | 0.673" (17.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19800 € | 11,98 € |
| 63 | 1,00603 € | 63,38 € |
| 126 | 0,95579 € | 120,43 € |
| 252 | 0,91452 € | 230,46 € |
| 504 | 0,88052 € | 443,78 € |
| 1.008 | 0,85255 € | 859,37 € |
| 2.520 | 0,82301 € | 2.073,99 € |
| 5.040 | 0,80521 € | 4.058,26 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

