
MS310-10F | |
|---|---|
DigiKey Part Number | 2333-MS310-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS310-10F |
Description | RF SHIELD 0.673"X1.220" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.673" (17.10mm) X 1.220" (31.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS310-10F Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.220" (31.00mm) |
Series | Width - Overall 0.673" (17.10mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80400 € | 8,04 € |
| 63 | 0,66794 € | 42,08 € |
| 126 | 0,63246 € | 79,69 € |
| 252 | 0,60325 € | 152,02 € |
| 504 | 0,57921 € | 291,92 € |
| 1.008 | 0,55942 € | 563,90 € |
| 2.520 | 0,53852 € | 1.357,07 € |
| 5.040 | 0,52592 € | 2.650,64 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |


