
MS308-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS308-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS308-10S-NS |
Description | RF SHIELD 0.701" X 1.213" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.701" (17.80mm) X 1.213" (30.80mm) Non-Vented Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.173" (4.40mm) | |
Length - Overall | 1.213" (30.80mm) | |
Width - Overall | 0.701" (17.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28000 € | 12,80 € |
| 63 | 1,07587 € | 67,78 € |
| 126 | 1,02278 € | 128,87 € |
| 252 | 0,97893 € | 246,69 € |
| 504 | 0,94288 € | 475,21 € |
| 1.008 | 0,91320 € | 920,51 € |
| 2.520 | 0,88187 € | 2.222,31 € |
| 5.040 | 0,86299 € | 4.349,47 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

