
MS308-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS308-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS308-10F-NS |
Description | RF SHIELD 0.701" X 1.213" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.701" (17.80mm) X 1.213" (30.80mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.173" (4.40mm) | |
Length - Overall | 1.213" (30.80mm) | |
Width - Overall | 0.701" (17.80mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,32900 € | 13,29 € |
| 63 | 1,11873 € | 70,48 € |
| 126 | 1,06381 € | 134,04 € |
| 252 | 1,01853 € | 256,67 € |
| 504 | 0,98125 € | 494,55 € |
| 1.008 | 0,95059 € | 958,19 € |
| 2.520 | 0,91821 € | 2.313,89 € |
| 5.040 | 0,89869 € | 4.529,40 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

