
MS308-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS308-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS308-10C-NS |
Description | RF SHIELD 0.724X1.236" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.724" (18.40mm) X 1.236" (31.40mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Category | Height - Overall 0.138" (3.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.236" (31.40mm) |
Series | Width - Overall 0.724" (18.40mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31200 € | 13,12 € |
| 63 | 1,10492 € | 69,61 € |
| 126 | 1,05056 € | 132,37 € |
| 252 | 1,00583 € | 253,47 € |
| 504 | 0,96905 € | 488,40 € |
| 1.008 | 0,93877 € | 946,28 € |
| 2.520 | 0,90679 € | 2.285,11 € |
| 5.040 | 0,88752 € | 4.473,10 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

