
MS302-10F | |
|---|---|
DigiKey Part Number | 2333-MS302-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS302-10F |
Description | RF SHIELD 0.744"X1.189" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.744" (18.90mm) X 1.189" (30.20mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS302-10F Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.189" (30.20mm) |
Series | Width - Overall 0.744" (18.90mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79700 € | 7,97 € |
| 66 | 0,66015 € | 43,57 € |
| 132 | 0,62530 € | 82,54 € |
| 264 | 0,59674 € | 157,54 € |
| 528 | 0,57316 € | 302,63 € |
| 1.056 | 0,55380 € | 584,81 € |
| 2.508 | 0,53434 € | 1.340,12 € |
| 5.016 | 0,52183 € | 2.617,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |




