
MS302-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS302-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS302-10F-NS |
Description | RF SHIELD 0.744" X 1.189" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.744" (18.90mm) X 1.189" (30.20mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.189" (30.20mm) | |
Width - Overall | 0.744" (18.90mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21300 € | 12,13 € |
| 66 | 1,01500 € | 66,99 € |
| 132 | 0,96477 € | 127,35 € |
| 264 | 0,92352 € | 243,81 € |
| 528 | 0,88955 € | 469,68 € |
| 1.056 | 0,86158 € | 909,83 € |
| 2.508 | 0,83351 € | 2.090,44 € |
| 5.016 | 0,81546 € | 4.090,35 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

