
MS300-20S | |
|---|---|
DigiKey Part Number | 2333-MS300-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS300-20S |
Description | 30X14.8X2MM SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.583" (14.80mm) X 1.181" (30.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Width - Overall | 0.583" (14.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75600 € | 7,56 € |
| 80 | 0,61463 € | 49,17 € |
| 160 | 0,58313 € | 93,30 € |
| 320 | 0,55725 € | 178,32 € |
| 560 | 0,53970 € | 302,23 € |
| 1.040 | 0,52326 € | 544,19 € |
| 2.560 | 0,50391 € | 1.290,01 € |
| 5.040 | 0,49226 € | 2.480,99 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

