
MS300-20S-NS | |
|---|---|
DigiKey Part Number | 2333-MS300-20S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS300-20S-NS |
Description | 30 X 14.8 X 2MM RF SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.583" (14.80mm) X 1.181" (30.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS300-20S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Width - Overall | 0.583" (14.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01200 € | 10,12 € |
| 80 | 0,82988 € | 66,39 € |
| 160 | 0,78925 € | 126,28 € |
| 320 | 0,75588 € | 241,88 € |
| 560 | 0,73329 € | 410,64 € |
| 1.040 | 0,71208 € | 740,56 € |
| 2.560 | 0,68713 € | 1.759,05 € |
| 5.040 | 0,67211 € | 3.387,43 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

