
MS300-20F-NS | |
|---|---|
DigiKey Part Number | 2333-MS300-20F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS300-20F-NS |
Description | 30 X 14.8 X 2MM RF FRAME |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.583" (14.80mm) X 1.181" (30.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS300-20F-NS Models |
Category | Type Frame |
Manufacturer Masach Tech Ltd. | Height - Overall 0.079" (2.00mm) |
Series | Length - Overall 1.181" (30.00mm) |
Packaging Tray | Width - Overall 0.583" (14.80mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,99900 € | 9,99 € |
| 80 | 0,81950 € | 65,56 € |
| 160 | 0,77944 € | 124,71 € |
| 320 | 0,74647 € | 238,87 € |
| 560 | 0,72416 € | 405,53 € |
| 1.040 | 0,70323 € | 731,36 € |
| 2.560 | 0,67858 € | 1.737,16 € |
| 5.040 | 0,66375 € | 3.345,30 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

