
MS300-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS300-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS300-10S-NS |
Description | RF SHIELD 0.961" X 1.181" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.961" (24.40mm) X 1.181" (30.00mm) Non-Vented Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.181" (30.00mm) | |
Width - Overall | 0.961" (24.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29600 € | 12,96 € |
| 54 | 1,10370 € | 59,60 € |
| 108 | 1,04750 € | 113,13 € |
| 270 | 0,98819 € | 266,81 € |
| 540 | 0,95243 € | 514,31 € |
| 1.026 | 0,92498 € | 949,03 € |
| 2.538 | 0,89377 € | 2.268,39 € |
| 5.022 | 0,87498 € | 4.394,15 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

