
MS293-20S-NS | |
|---|---|
DigiKey Part Number | 2333-MS293-20S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS293-20S-NS |
Description | RF SHIELD 0.642" X 1.154" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.642" (16.30mm) X 1.154" (29.30mm) Non-Vented Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.382" (9.70mm) | |
Length - Overall | 1.154" (29.30mm) | |
Width - Overall | 0.642" (16.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80300 € | 18,03 € |
| 63 | 1,52921 € | 96,34 € |
| 126 | 1,45770 € | 183,67 € |
| 252 | 1,39877 € | 352,49 € |
| 504 | 1,35024 € | 680,52 € |
| 1.008 | 1,31031 € | 1.320,79 € |
| 2.520 | 1,26815 € | 3.195,74 € |
| 5.040 | 1,24273 € | 6.263,36 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

