
MS293-20F-NS | |
|---|---|
DigiKey Part Number | 2333-MS293-20F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS293-20F-NS |
Description | RF SHIELD 0.642" X 1.154" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.642" (16.30mm) X 1.154" (29.30mm) Solder |
Datasheet | Datasheet |
Category | Type Frame |
Manufacturer Masach Tech Ltd. | Height - Overall 0.382" (9.70mm) |
Series | Length - Overall 1.154" (29.30mm) |
Packaging Tray | Width - Overall 0.642" (16.30mm) |
Part Status Active | Mounting Type Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78100 € | 17,81 € |
| 63 | 1,51032 € | 95,15 € |
| 126 | 1,43960 € | 181,39 € |
| 252 | 1,38139 € | 348,11 € |
| 504 | 1,33345 € | 672,06 € |
| 1.008 | 1,29402 € | 1.304,37 € |
| 2.520 | 1,25238 € | 3.156,00 € |
| 5.040 | 1,22728 € | 6.185,49 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

