
MS293-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS293-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS293-10F-NS |
Description | RF SHIELD 0.996" X 1.154" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.996" (25.30mm) X 1.154" (29.30mm) Solder |
Datasheet | Datasheet |
Category | Type Frame |
Manufacturer Masach Tech Ltd. | Height - Overall 0.252" (6.40mm) |
Series | Length - Overall 1.154" (29.30mm) |
Packaging Tray | Width - Overall 0.996" (25.30mm) |
Part Status Active | Mounting Type Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47500 € | 14,75 € |
| 42 | 1,28643 € | 54,03 € |
| 126 | 1,18524 € | 149,34 € |
| 252 | 1,13583 € | 286,23 € |
| 504 | 1,09510 € | 551,93 € |
| 1.008 | 1,06159 € | 1.070,08 € |
| 2.520 | 1,02621 € | 2.586,05 € |
| 5.040 | 1,00489 € | 5.064,65 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

