
MS293-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS293-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS293-10C-NS |
Description | RF SHIELD 1.020X1.177" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.020" (25.90mm) X 1.177" (29.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Category | Height - Overall 0.157" (4.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.177" (29.90mm) |
Series | Width - Overall 1.020" (25.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47500 € | 14,75 € |
| 42 | 1,28643 € | 54,03 € |
| 126 | 1,18524 € | 149,34 € |
| 252 | 1,13583 € | 286,23 € |
| 504 | 1,09510 € | 551,93 € |
| 1.008 | 1,06159 € | 1.070,08 € |
| 2.520 | 1,02621 € | 2.586,05 € |
| 5.040 | 1,00489 € | 5.064,65 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

