
MS290-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS290-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS290-10S-NS |
Description | RF SHIELD 1.024" X 1.142" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.024" (26.00mm) X 1.142" (29.00mm) Non-Vented Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.142" (29.00mm) | |
Width - Overall | 1.024" (26.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36200 € | 13,62 € |
| 48 | 1,17250 € | 56,28 € |
| 144 | 1,08153 € | 155,74 € |
| 288 | 1,03698 € | 298,65 € |
| 528 | 1,00455 € | 530,40 € |
| 1.008 | 0,97550 € | 983,30 € |
| 2.544 | 0,94212 € | 2.396,75 € |
| 5.040 | 0,92248 € | 4.649,30 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

