
MS290-10C | |
|---|---|
DigiKey Part Number | 2333-MS290-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS290-10C |
Description | RF SHIELD 1.047X1.165" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.047" (26.60mm) X 1.165" (29.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS290-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.114" (2.90mm) | |
Length - Overall | 1.165" (29.60mm) | |
Width - Overall | 1.047" (26.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85900 € | 8,59 € |
| 48 | 0,73167 € | 35,12 € |
| 144 | 0,67083 € | 96,60 € |
| 288 | 0,64101 € | 184,61 € |
| 528 | 0,61928 € | 326,98 € |
| 1.008 | 0,59983 € | 604,63 € |
| 2.544 | 0,57748 € | 1.469,11 € |
| 5.040 | 0,56433 € | 2.844,22 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


