
MS288-10S | |
|---|---|
DigiKey Part Number | 2333-MS288-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS288-10S |
Description | RF SHIELD 0.764"X1.134" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.764" (19.40mm) X 1.134" (28.80mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS288-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 1.134" (28.80mm) | |
Width - Overall | 0.764" (19.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,24400 € | 12,44 € |
| 64 | 0,89234 € | 57,11 € |
| 128 | 0,79836 € | 102,19 € |
| 256 | 0,71965 € | 184,23 € |
| 448 | 0,66551 € | 298,15 € |
| 960 | 0,60322 € | 579,09 € |
| 2.432 | 0,54196 € | 1.318,05 € |
| 4.928 | 0,51636 € | 2.544,62 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

