
MS288-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS288-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS288-10C-NS |
Description | RF SHIELD 0.787X1.157" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.787" (20.00mm) X 1.157" (29.40mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Category | Height - Overall 0.157" (4.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.157" (29.40mm) |
Series | Width - Overall 0.787" (20.00mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,45900 € | 14,59 € |
| 64 | 1,22984 € | 78,71 € |
| 128 | 1,17070 € | 149,85 € |
| 256 | 1,12188 € | 287,20 € |
| 512 | 1,08170 € | 553,83 € |
| 1.024 | 1,04864 € | 1.073,81 € |
| 2.560 | 1,01375 € | 2.595,20 € |
| 5.056 | 0,99307 € | 5.020,96 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

