
MS270-10F | |
|---|---|
DigiKey Part Number | 2333-MS270-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS270-10F |
Description | RF SHIELD 0.787"X1.063" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.787" (20.00mm) X 1.063" (27.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS270-10F Models |
Category | Height - Overall 0.236" (6.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.063" (27.00mm) |
Series | Width - Overall 0.787" (20.00mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95700 € | 9,57 € |
| 60 | 0,80183 € | 48,11 € |
| 120 | 0,76000 € | 91,20 € |
| 300 | 0,71577 € | 214,73 € |
| 540 | 0,69287 € | 374,15 € |
| 1.020 | 0,67196 € | 685,40 € |
| 2.520 | 0,64800 € | 1.632,96 € |
| 5.040 | 0,63334 € | 3.192,03 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


