
MS270-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS270-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS270-10F-NS |
Description | RF SHIELD 0.787" X 1.063" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.787" (20.00mm) X 1.063" (27.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.063" (27.00mm) | |
Width - Overall | 0.787" (20.00mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,47800 € | 14,78 € |
| 60 | 1,25167 € | 75,10 € |
| 120 | 1,19050 € | 142,86 € |
| 300 | 1,12597 € | 337,79 € |
| 540 | 1,09252 € | 589,96 € |
| 1.020 | 1,06201 € | 1.083,25 € |
| 2.520 | 1,02706 € | 2.588,19 € |
| 5.040 | 1,00567 € | 5.068,58 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

