
MS270-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS270-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS270-10C-NS |
Description | RF SHIELD 0.811X1.087" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.811" (20.60mm) X 1.087" (27.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Category | Height - Overall 0.138" (3.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.087" (27.60mm) |
Series | Width - Overall 0.811" (20.60mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21500 € | 12,15 € |
| 60 | 1,02417 € | 61,45 € |
| 120 | 0,97267 € | 116,72 € |
| 300 | 0,91833 € | 275,50 € |
| 540 | 0,89013 € | 480,67 € |
| 1.020 | 0,86445 € | 881,74 € |
| 2.520 | 0,83499 € | 2.104,17 € |
| 5.040 | 0,81698 € | 4.117,58 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

