
MS268-20S | |
|---|---|
DigiKey Part Number | 2333-MS268-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS268-20S |
Description | RF SHIELD 0.654"X1.055" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.614" (15.60mm) X 1.055" (26.80mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS268-20S Models |
Category | Height - Overall 0.157" (4.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.055" (26.80mm) |
Series | Width - Overall 0.614" (15.60mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79700 € | 7,97 € |
| 72 | 0,65542 € | 47,19 € |
| 144 | 0,62146 € | 89,49 € |
| 288 | 0,59351 € | 170,93 € |
| 504 | 0,57460 € | 289,60 € |
| 1.008 | 0,55498 € | 559,42 € |
| 2.520 | 0,53424 € | 1.346,28 € |
| 5.040 | 0,52175 € | 2.629,62 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


