
MS268-20F-NS | |
|---|---|
DigiKey Part Number | 2333-MS268-20F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS268-20F-NS |
Description | RF SHIELD 0.614" X 1.055" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.614" (15.60mm) X 1.055" (26.80mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.055" (26.80mm) | |
Width - Overall | 0.614" (15.60mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19600 € | 11,96 € |
| 72 | 0,99389 € | 71,56 € |
| 144 | 0,94556 € | 136,16 € |
| 288 | 0,90573 € | 260,85 € |
| 504 | 0,87879 € | 442,91 € |
| 1.008 | 0,85080 € | 857,61 € |
| 2.520 | 0,82124 € | 2.069,52 € |
| 5.040 | 0,80343 € | 4.049,29 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

