
MS263-20C | |
|---|---|
DigiKey Part Number | 2333-MS263-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS263-20C |
Description | RF SHIELD 0.803X1.059" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.803" (20.40mm) X 1.059" (26.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS263-20C Models |
Category | Height - Overall 0.146" (3.70mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.059" (26.90mm) |
Series | Width - Overall 0.803" (20.40mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83100 € | 8,31 € |
| 64 | 0,69063 € | 44,20 € |
| 128 | 0,65438 € | 83,76 € |
| 256 | 0,62441 € | 159,85 € |
| 512 | 0,59979 € | 307,09 € |
| 1.024 | 0,57950 € | 593,41 € |
| 2.560 | 0,55810 € | 1.428,74 € |
| 5.056 | 0,54541 € | 2.757,59 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


