
MS263-20C-NS | |
|---|---|
DigiKey Part Number | 2333-MS263-20C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS263-20C-NS |
Description | RF SHIELD 0.803X1.059" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.803" (20.40mm) X 1.059" (26.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Category | Height - Overall 0.146" (3.70mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.059" (26.90mm) |
Series | Width - Overall 0.803" (20.40mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,28000 € | 12,80 € |
| 64 | 1,07531 € | 68,82 € |
| 128 | 1,02250 € | 130,88 € |
| 256 | 0,97891 € | 250,60 € |
| 512 | 0,94307 € | 482,85 € |
| 1.024 | 0,91355 € | 935,48 € |
| 2.560 | 0,88240 € | 2.258,94 € |
| 5.056 | 0,86394 € | 4.368,08 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |


