
MS263-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS263-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS263-10S-NS |
Description | RF SHIELD 0.661" X 1.035" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.661" (16.80mm) X 1.035" (26.30mm) Non-Vented Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.177" (4.50mm) | |
Length - Overall | 1.035" (26.30mm) | |
Width - Overall | 0.661" (16.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26300 € | 12,63 € |
| 64 | 1,06031 € | 67,86 € |
| 128 | 1,00797 € | 129,02 € |
| 256 | 0,96480 € | 246,99 € |
| 512 | 0,92936 € | 475,83 € |
| 1.024 | 0,90013 € | 921,73 € |
| 2.560 | 0,86929 € | 2.225,38 € |
| 5.056 | 0,85101 € | 4.302,71 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

