
MS263-10CP | |
|---|---|
DigiKey Part Number | 2333-MS263-10CP-ND |
Manufacturer | |
Manufacturer Product Number | MS263-10CP |
Description | RF SHIELD 0.685X1.059" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.685" (17.40mm) X 1.059" (26.90mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS263-10CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.059" (26.90mm) | |
Width - Overall | 0.685" (17.40mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82400 € | 8,24 € |
| 64 | 0,68469 € | 43,82 € |
| 128 | 0,64859 € | 83,02 € |
| 256 | 0,61887 € | 158,43 € |
| 512 | 0,59434 € | 304,30 € |
| 1.024 | 0,57418 € | 587,96 € |
| 2.560 | 0,55289 € | 1.415,40 € |
| 5.056 | 0,54027 € | 2.731,61 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

