
MS260-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS260-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS260-10S-NS |
Description | RF SHIELD 0.906" X 1.024" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.906" (23.00mm) X 1.024" (26.00mm) Non-Vented Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.307" (7.80mm) | |
Length - Overall | 1.024" (26.00mm) | |
Width - Overall | 0.906" (23.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,73800 € | 17,38 € |
| 56 | 1,48625 € | 83,23 € |
| 112 | 1,41455 € | 158,43 € |
| 280 | 1,33882 € | 374,87 € |
| 504 | 1,29954 € | 654,97 € |
| 1.008 | 1,26084 € | 1.270,93 € |
| 2.520 | 1,22000 € | 3.074,40 € |
| 5.040 | 1,19538 € | 6.024,72 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

