RF Shield Shield, 1-Piece 1.020" (25.90mm) X 1.020" (25.90mm) Non-Vented Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS259-10S

DigiKey Part Number
2333-MS259-10S-ND
Manufacturer
Manufacturer Product Number
MS259-10S
Description
RF SHIELD 1.020"X1.020" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 1.020" (25.90mm) X 1.020" (25.90mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS259-10S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.118" (3.00mm)
Length - Overall
1.020" (25.90mm)
Width - Overall
1.020" (25.90mm)
Ventilation
Non-Vented
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,20500 €12,05 €
480,90646 €43,51 €
960,80813 €77,58 €
2400,70217 €168,52 €
4800,63696 €305,74 €
9600,58231 €559,02 €
2.4000,52346 €1.256,30 €
4.9440,49484 €2.446,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €