
MS259-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS259-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS259-10C-NS |
Description | RF SHIELD 1.035X1.035" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.035" (26.30mm) X 1.035" (26.30mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS259-10C-NS Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.035" (26.30mm) |
Series | Width - Overall 1.035" (26.30mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,16500 € | 11,65 € |
| 48 | 0,99979 € | 47,99 € |
| 144 | 0,92028 € | 132,52 € |
| 288 | 0,88149 € | 253,87 € |
| 528 | 0,85318 € | 450,48 € |
| 1.008 | 0,82788 € | 834,50 € |
| 2.544 | 0,79878 € | 2.032,10 € |
| 5.040 | 0,78167 € | 3.939,62 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

