
MS257-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS257-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS257-10F-NS |
Description | RF SHIELD 1.012" X 1.012" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.012" (25.70mm) X 1.012" (25.70mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS257-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.256" (6.50mm) | |
Length - Overall | 1.012" (25.70mm) | |
Width - Overall | 1.012" (25.70mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55900 € | 15,59 € |
| 48 | 1,34604 € | 64,61 € |
| 144 | 1,24382 € | 179,11 € |
| 288 | 1,19372 € | 343,79 € |
| 528 | 1,15725 € | 611,03 € |
| 1.008 | 1,12460 € | 1.133,60 € |
| 2.544 | 1,08708 € | 2.765,53 € |
| 5.040 | 1,06501 € | 5.367,65 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

