
MS250-10S | |
|---|---|
DigiKey Part Number | 2333-MS250-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS250-10S |
Description | RF SHIELD 0.827"X0.984" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.827" (21.00mm) X 0.984" (25.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS250-10S Models |
Category | Height - Overall 0.157" (4.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.984" (25.00mm) |
Series | Width - Overall 0.827" (21.00mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,83800 € | 8,38 € |
| 72 | 0,68944 € | 49,64 € |
| 144 | 0,65403 € | 94,18 € |
| 288 | 0,62483 € | 179,95 € |
| 504 | 0,60508 € | 304,96 € |
| 1.008 | 0,58455 € | 589,23 € |
| 2.520 | 0,56288 € | 1.418,46 € |
| 5.040 | 0,54983 € | 2.771,14 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |








