
MS250-10C | |
|---|---|
DigiKey Part Number | 2333-MS250-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS250-10C |
Description | RF SHIELD 0.850X1.008" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.850" (21.60mm) X 1.008" (25.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS250-10C Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.008" (25.60mm) |
Series | Width - Overall 0.850" (21.60mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82100 € | 8,21 € |
| 72 | 0,67500 € | 48,60 € |
| 144 | 0,64021 € | 92,19 € |
| 288 | 0,61156 € | 176,13 € |
| 504 | 0,59216 € | 298,45 € |
| 1.008 | 0,57199 € | 576,57 € |
| 2.520 | 0,55071 € | 1.387,79 € |
| 5.040 | 0,53788 € | 2.710,92 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |





