
MS243-10F | |
|---|---|
DigiKey Part Number | 2333-MS243-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS243-10F |
Description | RF SHIELD 0.350"X0.957" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.350" (8.90mm) X 0.957" (24.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS243-10F Models |
Category | Height - Overall 0.150" (3.80mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.957" (24.30mm) |
Series | Width - Overall 0.350" (8.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 0,49736 € | 501,34 € |
| Unit Price without VAT: | 0,49736 € |
|---|---|
| Unit Price with VAT: | 0,59186 € |

