
MS243-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS243-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS243-10F-NS |
Description | RF SHIELD 0.350" X 0.957" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.350" (8.90mm) X 0.957" (24.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS243-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.150" (3.80mm) | |
Length - Overall | 0.957" (24.30mm) | |
Width - Overall | 0.350" (8.90mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92700 € | 9,27 € |
| 25 | 0,84080 € | 21,02 € |
| 126 | 0,73302 € | 92,36 € |
| 252 | 0,69992 € | 176,38 € |
| 504 | 0,67266 € | 339,02 € |
| 1.008 | 0,65022 € | 655,42 € |
| 2.520 | 0,62654 € | 1.578,88 € |
| 5.040 | 0,61227 € | 3.085,84 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

