
MS233-20S-NS | |
|---|---|
DigiKey Part Number | 2333-MS233-20S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS233-20S-NS |
Description | RF SHIELD 0.571" X 0.917" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.571" (14.50mm) X 0.917" (23.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS233-20S-NS Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.917" (23.30mm) |
Series | Width - Overall 0.571" (14.50mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,04900 € | 10,49 € |
| 90 | 0,85400 € | 76,86 € |
| 180 | 0,81356 € | 146,44 € |
| 270 | 0,79330 € | 214,19 € |
| 540 | 0,76359 € | 412,34 € |
| 1.080 | 0,73913 € | 798,26 € |
| 2.520 | 0,71503 € | 1.801,88 € |
| 5.040 | 0,69916 € | 3.523,77 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

